Bahco Screwdriver Set Hex Torx, 5-Piece
- RS Stock No.:
- 284-254
- Mfr. Part No.:
- 1996TORX/5T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€109.55
(exc. VAT)
€134.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.55 |
*price indicative
- RS Stock No.:
- 284-254
- Mfr. Part No.:
- 1996TORX/5T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 5 | |
| Tip Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 5 | ||
Tip Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco TORX tipped L-key set includes 5 pieces with a ball end, designed for enhanced accessibility. The set includes sizes T10, T20, T25, T30, and T40. The hexagonal ball point on the long arm allows easy insertion into the screw head from a variety of angles, making work more efficient and saving time. The long arms provide higher torque transmission, and the black oxide finish offers excellent surface protection and increased accuracy in the tip.
High quality steel which is entirely hardened
Size laser marked on the blade for easy identification
