Bahco Screwdriver Set Torx Torx, 5-Piece
- RS Stock No.:
- 163-900
- Mfr. Part No.:
- 612-5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€25.98
(exc. VAT)
€31.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.98 |
*price indicative
- RS Stock No.:
- 163-900
- Mfr. Part No.:
- 612-5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco TORX® Screwdriver Set with Rubber Grip - 5 Pcs
The Bahco Tools Screwdriver Set is designed for both the professional tradesperson and the DIY enthusiast, delivering precision and comfort in every turn. With a comprehensive selection of five high performance screwdrivers, this set caters to various tasks, ensuring that you're always equipped for the job at hand. The nickel plated blades not only prevent oxidation but also guarantee durability. Whether you're working in tight spaces or need to access tricky screws, this set combines efficiency with tactile comfort, making it a must have in any toolbox.
Two component handles provide a superior grip for increased control
Integrated hanging holes allow for easy storage solutions
Blister packaging secures tools while offering visibility for display
