BETA Screwdriver Set Slotted Slotted, 4-Piece
- RS Stock No.:
- 616-731
- Mfr. Part No.:
- 1279MQ/S4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€61.75
(exc. VAT)
€75.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.75 |
*price indicative
- RS Stock No.:
- 616-731
- Mfr. Part No.:
- 1279MQ/S4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 4 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Tip Size | PZ 0-1-2-3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 4 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Tip Size PZ 0-1-2-3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Insulated screwdriver is a specialized tool designed for safe and precise electrical work up to 1000V. Engineered for durability and control, it features a phosphate-coated tip for optimal screw engagement and a bi-material handle that enhances grip and comfort during extended use. The blade is crafted from high-performance alloy steel with a matt chrome-plated finish for corrosion resistance.
Blade made from alloy steel with high silicon, chromium and vanadium content
Matt chrome plated finish reduces glare and resists oxidation
Phosphate coated tip preserves geometry and ensures precise fit
Related links
- BETA Slotted Standard Screwdriver Set, 4-Piece
- BETA Slotted Slotted, 6-Piece
- BETA Slotted Slotted, 7-Piece
- BETA Slotted Standard Screwdriver Set, 7-Piece
- BETA Slotted Standard Screwdriver Set, 5-Piece
- BETA Slotted Screwdriver 509mm Overall
- BETA Slotted Screwdriver 532mm Overall
- BETA Slotted Screwdriver 175mm Overall
