Subtotal (1 unit)*
€127.57
(exc. VAT)
€156.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.57 |
*price indicative
- RS Stock No.:
- 666-707
- Mfr. Part No.:
- ZTC-J7TI
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Number of Pieces | 7 | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Number of Pieces 7 | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000 volt insulated tool set includes 3 pliers and 4 screwdrivers, all housed in a Durable case for easy organization and transport. Designed for electrical work, each tool is insulated to protect against electrical shocks up to 1000 volts, ensuring maximum safety. The set weighs 2.6kg and offers a convenient size with a width of 280mm, length of 430mm, and height of 95mm, making it Ideal for professional use in electrical maintenance and repairs.
Provides 1000V insulation for safety during electrical work
Weighs 2.6kg for balanced and manageable handling
Offers 280mm width, 430mm length, and 95mm height for easy storage
Comes in a Durable case for secure organization and transport
Related links
- SAM 7 Piece Insulated Tools Tool Kit with Box, VDE Approved
- SAM Insulated, 7-Piece
- SAM 7 Piece Electrician Tool Kit Tool Kit with Bag
- SAM 7-Piece 1/3 in Standard Socket Set
- SAM Phillips Stubby Screwdriver Set, 7-Piece
- SAM Round Standard Screwdriver Set, 7-Piece
- SAM Phillips 7-Piece
- SAM Phillips Slotted Standard Screwdriver Set, 7-Piece
