Teng Tools TEFXV27 Tool Set Socket Insulated, 27-Piece ESD Safe
- RS Stock No.:
- 810-047
- Mfr. Part No.:
- TEFXV27
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€811.31
(exc. VAT)
€997.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.31 |
*price indicative
- RS Stock No.:
- 810-047
- Mfr. Part No.:
- TEFXV27
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 27 | |
| Tip Type | Socket | |
| ESD Safe | Yes | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 27 | ||
Tip Type Socket | ||
ESD Safe Yes | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools Insulated Torque Screwdriver Set FOAM3 is a comprehensive collection of 27 meticulously crafted insulated tools designed for safe live working. Its innovative organisation ensures that each tool is easily accessible and securely stored.
Approved for live working up to 1,000 volts
Integrated protective insulation with a two-colour design for easy damage detection
High-density EVA foam inlay clearly indicates tool positions
Designed for optimal fit in TengTools service cases
Related links
- Teng Tools Socket Insulated, 28-Piece ESD Safe
- Teng Tools Slotted Insulated, 4-Piece ESD Safe
- Teng Tools Insulated, 4-Piece ESD Safe
- Teng Tools Phillips Slotted 11-Piece ESD Safe
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- Teng Tools Interchangeable Standard Screwdriver Set, 41-Piece ESD Safe
- Teng Tools Flat Pozi, 9-Piece ESD Safe
- Teng Tools Flat Hexagon Phillips Rob 122-Piece ESD Safe
