Teng Tools TEAMDV04N Tool Set Slotted Insulated, 4-Piece ESD Safe
- RS Stock No.:
- 810-737
- Mfr. Part No.:
- TEAMDV04N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€58.44
(exc. VAT)
€71.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.44 |
*price indicative
- RS Stock No.:
- 810-737
- Mfr. Part No.:
- TEAMDV04N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 4 | |
| Tip Type | Slotted | |
| ESD Safe | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 4 | ||
Tip Type Slotted | ||
ESD Safe Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver set is designed for safe live working, featuring four precisely crafted tools tailored for professionals. Each tool is securely organised in a high-density foam inlay for quick access and optimal protection.
Approved for live working up to 1,000 volts
Two-colour insulation clearly indicates any tool damage
High-density foam inlay shows each tool's designated space
Meets DIN5264 and IEC60900 (EN60900) standards
Includes four insulated screwdrivers for versatile use
