Teng Tools TEAMDV04N1 Tool Set Insulated, 4-Piece ESD Safe
- RS Stock No.:
- 810-738
- Mfr. Part No.:
- TEAMDV04N1
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€66.24
(exc. VAT)
€81.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.24 |
*price indicative
- RS Stock No.:
- 810-738
- Mfr. Part No.:
- TEAMDV04N1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 4 | |
| ESD Safe | Yes | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 4 | ||
ESD Safe Yes | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver set is designed for use in live working environments, featuring integrated protective insulation that ensures safety. It comprises four specialised tools, organised for optimal accessibility and functionality.
Approved for live working up to 1,000 volts
Two-colour insulation indicates potential damage clearly
Tools held securely in high-density EVA foam inlay
Designed to meet DIN ISO 8764 and IEC60900 standards
Related links
- Teng Tools Slotted Insulated, 4-Piece ESD Safe
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- Teng Tools Phillips Slotted 11-Piece ESD Safe
- Teng Tools Socket Insulated, 27-Piece ESD Safe
- Teng Tools Socket Insulated, 28-Piece ESD Safe
- Bernstein Slotted, 6-Piece ESD Safe
- Bernstein Slotted, 5-Piece ESD Safe
- Bernstein Phillips 5-Piece ESD Safe
