Teng Tools TEFXV28 Tool Set Socket Insulated, 28-Piece ESD Safe
- RS Stock No.:
- 810-048
- Mfr. Part No.:
- TEFXV28
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€634.91
(exc. VAT)
€780.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.91 |
*price indicative
- RS Stock No.:
- 810-048
- Mfr. Part No.:
- TEFXV28
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 28 | |
| Tip Type | Socket | |
| ESD Safe | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 28 | ||
Tip Type Socket | ||
ESD Safe Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated socket and screwdriver set comprises 28 essential pieces designed for safe use during live working. Each tool fits securely within a high-density foam inlay, ensuring organisation and easy accessibility.
Approved for live working up to 1,000 volts
Integrated protective insulation with dual colours for damage indication
High-density EVA foam neatly organises tools in place
Designed to fit precisely in TengTools service cases
Manufactured to meet IEC60900 standards
Includes a comprehensive 28-piece toolset
Related links
- Teng Tools Socket Insulated, 27-Piece ESD Safe
- Teng Tools Slotted Insulated, 4-Piece ESD Safe
- Teng Tools Insulated, 4-Piece ESD Safe
- Teng Tools Phillips Slotted 11-Piece ESD Safe
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- Teng Tools Interchangeable Standard Screwdriver Set, 41-Piece ESD Safe
- Teng Tools Flat Pozi, 9-Piece ESD Safe
- Teng Tools Flat Hexagon Phillips Rob 122-Piece ESD Safe
