Vessel TD-55 Precision Screwdriver Set Slotted Precision, 6-Piece

Subtotal (1 set)*

€16.10

(exc. VAT)

€19.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€16.10

*price indicative

RS Stock No.:
874-473
Mfr. Part No.:
TD-55
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Precision Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

6

Tip Type

Slotted

Tip Size

3.5 mm

COO (Country of Origin):
JP
The Vessel precision screwdriver set provides exceptional control and grip, making it Ideal for delicate mechanical adjustments.

The main body is constructed from Durable stainless steel for longevity

Rotative plastic end cap allows for smooth use and reduces slip

Anti-corrosion black oxide blade enhances durability and prevents wear

Knurled design provides a secure grip for quick tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy