Facom Screwdriver Set Slotted Standard Screwdriver Set, 9-Piece
- RS Stock No.:
- 188-3969
- Mfr. Part No.:
- MODM.AT4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€167.26
(exc. VAT)
€205.73
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.26 |
*price indicative
- RS Stock No.:
- 188-3969
- Mfr. Part No.:
- MODM.AT4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 9 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 9 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Module of Protwist® screwdrivers: 7xAN, 2xAWH
Related links
- Facom Slotted Standard Screwdriver Set, 9-Piece
- Teng Tools Slotted Standard Screwdriver Set, 9-Piece
- Facom Slotted Standard Screwdriver Set, 8-Piece
- Facom Phillips Standard Screwdriver Set, 9-Piece
- Facom Phillips 6-Piece
- Expert by Facom Phillips 6-Piece
- Facom Slotted Interchangeable Standard Screwdriver Set, 3-Piece
- BETA Phillips Standard Screwdriver Set, 9-Piece
