Facom Screwdriver Set Pozidriv Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 235-8378
- Mfr. Part No.:
- ATD.J5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€59.34
(exc. VAT)
€72.99
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.34 |
*price indicative
- RS Stock No.:
- 235-8378
- Mfr. Part No.:
- ATD.J5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom protwist screwdriver set has blade tri coating treatment and CNC tip machining which gives better screw fit increasing torque transfer and reducing wear.
Handle material softer for more comfort and is still chemical resistant
Handle channel - + 10 % torque
Related links
- SAM Pozidriv Standard Screwdriver Set, 5-Piece
- Bahco Pozidriv 5-Piece
- Facom Pozidriv Standard Screwdriver Set, 6-Piece
- Facom Pozidriv Standard Screwdriver Set, 12-Piece
- Facom Torx Plus Standard Screwdriver Set, 5-Piece
- Facom Phillips Standard Screwdriver Set, 5-Piece
- Facom Resistorx Standard Screwdriver Set, 5-Piece
- Facom Slotted 5-Piece
