Felo Phillips, Pozidriv Insulated, 5-Piece
- RS Stock No.:
- 269-3927
- Mfr. Part No.:
- FE41385398
- Manufacturer:
- Felo
Subtotal (1 unit)*
€79.25
(exc. VAT)
€97.48
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.25 |
*price indicative
- RS Stock No.:
- 269-3927
- Mfr. Part No.:
- FE41385398
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Pozidriv | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Phillips, Pozidriv | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Felo SD Ergonic Vde E-Slim Set comprises of 5 piece of screwdrivers with slim line insulated blades are 50 percent slimmer and ideal for recessed screws and breakers. The 3 component handle with gel cushioning that can adapt to the users hand and finger tip control makes it a perfect fit for your hand thus reducing stress and fatigue whilst increasing comfort and torque.
Black tip for precision fit
Anti roll handle design
