Bahco Screwdriver Set Pozidriv Insulated, 2-Piece

Subtotal (1 unit)*

€29.89

(exc. VAT)

€36.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.89

*price indicative

RS Stock No.:
270-2467
Mfr. Part No.:
BE-9890SL
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

2

Tip Type

Pozidriv

ESD Safe

No

Tip Size

PZ1 x 80 mm

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO slim VDE insulated plus-minus/ pozidriv screwdriver set with 3-compnent handle.

Flat face to prevent it from rolling away

Integrated hanging hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy