Bosch Assorted Screwdriver Set Phillips, Pozidriv, Slotted, Torx Assorted Screwdriver Set, 6-Piece

Subtotal (1 unit)*

€48.96

(exc. VAT)

€60.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.96

*price indicative

RS Stock No.:
280-3672
Mfr. Part No.:
1600A016BF
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Assorted Screwdriver Set

Screwdriver Type

Assorted Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Pozidriv, Slotted, Torx

ESD Safe

No

Tip Size

4 x SL and 2 x PH mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bosch Professional screwdriver sets is a robust screwdrivers for tough jobs. Comfortable usage due to soft grips and ergonomic shapes.

High-precision tips ensure exact results

High-quality metal shafts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy