SAM Slotted Screwdriver Blade, 193 mm Blade, 193 mm Overall
- RS Stock No.:
- 283-0451
- Mfr. Part No.:
- T1DIN-F4X0,8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0451
- Mfr. Part No.:
- T1DIN-F4X0,8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver has coloured ring which identifying the tightening range. The tightening torque on the end of the screwdriver with a simple 6mm male key which is supplied.
Right hand tightening
Torque limiting mechanism
Compliance to ISO 6789 standard
Single direction disengaged screwdriver
Torque limiting mechanism
Compliance to ISO 6789 standard
Single direction disengaged screwdriver
Related links
- SAM Torx Screwdriver Blade 193 mm Overall
- SAM Hexagon Screwdriver 193 mm Overall
- SAM Torx Screwdriver, 193 mm Overall
- SAM Slotted Screwdriver 170 mm Blade, 170 mm Overall
- SAM Slotted Screwdriver5 mm Tip 170 mm Overall
- SAM Slotted Screwdriver 92.1mm Overall
- SAM Slotted Screwdriver 97mm Overall
- SAM Slotted Screwdriver 600mm Overall
