SAM Screwdriver, 300 mm Blade, 322.9mm Overall
- RS Stock No.:
- 208-691
- Mfr. Part No.:
- T-65E300
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 208-691
- Mfr. Part No.:
- T-65E300
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1.2mm | |
| Blade Length | 300mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 322.9mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1.2mm | ||
Blade Length 300mm | ||
Tip Width 6.5 mm | ||
Overall Length 322.9mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-65E300
The SAM Outillage electrician's S1 round blade slotted head screwdriver delivers outstanding performance for electrical tasks. Its chrome-molybdenum-vanadium steel blade ensures durability and resistance to bending. The ergonomic bi-material handle provides comfort for extended use, while the milled tip facilitates easy access in tight spaces. The bright yellow handle colour enhances tool identification, combining functionality with user convenience for a reliable addition to any toolkit.
Crafted from high-quality chrome-molybdenum-vanadium steel for exceptional strength
Ergonomic handle designed for comfort and various grip styles
Colour-coded yellow handle for easy identification of the slotted tip
Milled tip for better access in confined areas
