CK Screwdriver, 300 mm Blade, 430mm Overall
- RS Stock No.:
- 794-327
- Mfr. Part No.:
- T4810 12
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.14 |
*price indicative
- RS Stock No.:
- 794-327
- Mfr. Part No.:
- T4810 12
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 12mm | |
| Blade Length | 300mm | |
| Tip Width | 2 mm | |
| Overall Length | 430mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 12mm | ||
Blade Length 300mm | ||
Tip Width 2 mm | ||
Overall Length 430mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a high-quality hand tool designed for precision tasks, featuring an ergonomic handle that provides comfort during extended use. Its robust construction ensures durability and reliability in demanding environments.
Shatter resistant acetate handle for enhanced durability
Large square shape handle optimises torque application
Chrome plated toughened alloy steel blade enhances strength
Precision machined tip ensures EXACT screw fit
Blade width measures 10 mm for versatile applications
