CK Screwdriver, 300 mm Blade, 400mm Overall
- RS Stock No.:
- 796-254
- Mfr. Part No.:
- T4965 12
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€18.21
(exc. VAT)
€22.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.21 |
*price indicative
- RS Stock No.:
- 796-254
- Mfr. Part No.:
- T4965 12
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 6mm | |
| Tip Width | 1 mm | |
| Blade Length | 300mm | |
| Overall Length | 400mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 6mm | ||
Tip Width 1 mm | ||
Blade Length 300mm | ||
Overall Length 400mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver offers precision engineering combined with a robust design, Ideal for effective screw driving tasks. Its features ensure reliability and a high-level of performance for users in various settings.
Shatter resistant acetate handle ensures durability
Large square handle design maximises torque application
Chrome plated alloy steel blade increases strength and longevity
Precision machined tip guarantees an EXACT screw fit
Anti-roll flats prevent the tool from rolling off surfaces
Drop forged blade enhances reliability under heavy use
