SAM Screwdriver, 8 mm Tip, 150 mm Blade, 279.6mm Overall
- RS Stock No.:
- 208-701
- Mfr. Part No.:
- T-3PZH150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 208-701
- Mfr. Part No.:
- T-3PZH150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 279.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 8764-1, DIN 5264, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
Blade Length 150mm | ||
Overall Length 279.6mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 8764-1, DIN 5264, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-3PZH150
The SAM Outillage Pozidriv S1 hexagonal blade screwdriver offers exceptional durability and efficiency for professionals and DIY enthusiasts alike. Constructed from high-quality chrome-molybdenum-vanadium steel, the blade resists bending and torsion for long-term use. The ergonomic two-material handle supports various grip styles for enhanced comfort during extended tasks. Its violet colour coding ensures easy identification, while the chrome-plated finish and sanded tip provide superior screw adhesion and corrosion resistance.
Anti-corrosion coating for long-lasting performance
Easy Pozidriv imprint identification on the handle
Ergonomic design supports multiple grip types
Enhanced screw adhesion with a sanded blade tip
Related links
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- SAM Screwdriver 279.6mm Overall
- SAM Screwdriver 279.6mm Overall
- SAM Philips Screwdriver 279.6mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
- SAM Screwdriver 100 mm Blade, 187.6mm Overall
