SAM Philips Screwdriver, 100 mm Blade, 212.6mm Overall
- RS Stock No.:
- 221-2554
- Mfr. Part No.:
- T-1PHP100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 221-2554
- Mfr. Part No.:
- T-1PHP100
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 212.6mm | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 212.6mm | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Philips screwdriver has hex blade with nut. It has chromed blade and ergonomic bi-material handle and integrated nut on the blade allowing powerful tightening and loosening with a wrench. It has quick identification of the Phillips impression o
It has sandblasted treated tip
Related links
- SAM Philips Screwdriver 212.6mm Overall
- SAM Screwdriver 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Torx Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 75 mm Blade, 212.6mm Overall
- SAM Philips Screwdriver 247.9mm Overall
- SAM Philips Screwdriver 279.6mm Overall
