BETA Screwdriver, 200 mm Blade, 312mm Overall
- RS Stock No.:
- 234-5224
- Mfr. Part No.:
- 1270BA 8X200
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5224
- Mfr. Part No.:
- 1270BA 8X200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Tip Width | 8 mm | |
| Overall Length | 312mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Tip Width 8 mm | ||
Overall Length 312mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA sparkproof screwdrivers for slotted head screws. Blade length 200mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 312mm
sparkproof
Related links
- Wera Slotted Screwdriver 312mm Overall
- SAM Torx Screwdriver 200 mm Blade, 312mm Overall
- Wera Philips Screwdriver 200 mm Blade, 312mm Overall
- BETA Slotted Screwdriver 327mm Overall
- Wera Screwdriver 150 mm Blade, 312mm Overall
- Stanley Screwdriver 312mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 312mm Overall
- BETA Screwdriver 202mm Overall
