Virax Screwdriver, 15 mm Blade, 95mm Overall
- RS Stock No.:
- 284-0184
- Mfr. Part No.:
- 342521
- Manufacturer:
- Virax
Subtotal (1 unit)*
€63.30
(exc. VAT)
€77.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.30 |
*price indicative
- RS Stock No.:
- 284-0184
- Mfr. Part No.:
- 342521
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Screwdriver | |
| Screwdriver Type | Bit Holder | |
| VDE/1000V Approved | No | |
| Blade Length | 15mm | |
| Overall Length | 95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Screwdriver | ||
Screwdriver Type Bit Holder | ||
VDE/1000V Approved No | ||
Blade Length 15mm | ||
Overall Length 95mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax Mini Six-Bit Screwdriver are stored in the handle for safe-keeping and immediate availability
Very compact
Magnetic bit holder
Related links
- Facom Right Angle Screwdriver 95mm Overall
- SAM Screwdriver 23.5 mm Blade, 95mm Overall
- Bahco Right Angle Screwdriver 100mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 181.7mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 281.7mm Overall
- Lindstrom Precision Screwdriver 75 mm Blade, 162mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 95mm Overall
- Virax Screwdriver 80 mm Blade, 170mm Overall
