Facom Right Angle Screwdriver, 14 mm Blade, 95mm Overall
- RS Stock No.:
- 188-3768
- Mfr. Part No.:
- ARZ.5.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5.49
(exc. VAT)
€6.75
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.49 |
*price indicative
- RS Stock No.:
- 188-3768
- Mfr. Part No.:
- ARZ.5.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Right Angle Screwdriver | |
| Screwdriver Type | Right Angle | |
| Tip Thickness | 1mm | |
| Tip Width | 5.5 mm | |
| Blade Length | 14mm | |
| Insulation | Insulated | |
| Overall Length | 95mm | |
| Height Safe | Yes | |
| Grip Style | Plain | |
| Standards/Approvals | DIN 5000 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Right Angle Screwdriver | ||
Screwdriver Type Right Angle | ||
Tip Thickness 1mm | ||
Tip Width 5.5 mm | ||
Blade Length 14mm | ||
Insulation Insulated | ||
Overall Length 95mm | ||
Height Safe Yes | ||
Grip Style Plain | ||
Standards/Approvals DIN 5000 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ARZ round blade.
AKZ square blade.
Two ends in two planes at 90°.
Operating by quarter turn flip.
Finish: burnt.
Related links
- Facom Right Angle Screwdriver 86mm Overall
- Virax Screwdriver 95mm Overall
- SAM Screwdriver 23.5 mm Blade, 95mm Overall
- Facom Right Angle Screwdriver 175mm Overall
- Facom Right Angle Screwdriver 123mm Overall
- Facom Right Angle Screwdriver 86 mm Blade, 86mm Overall
- Facom Right Angle Screwdriver 20 mm Blade, 142mm Overall
- Facom Screwdriver 250 mm Blade, 385mm Overall
