SAM Screwdriver, 1.3 mm Tip, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 210-950
- Mfr. Part No.:
- 276-HM-1,3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 210-950
- Mfr. Part No.:
- 276-HM-1,3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | 1.3 mm | |
| Blade Length | 50mm | |
| Overall Length | 141mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size 1.3 mm | ||
Blade Length 50mm | ||
Overall Length 141mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
276-HM-1,3
The SAM Outillage spherical head hollow hexagonal precision screwdriver combines advanced engineering with user-friendly features. Its chrome-vanadium steel blade ensures durability, while the pivoting head and burnished tip facilitate precision work in tight spaces. The ergonomic design includes a finger rest for enhanced control and a chromed blade body for long-lasting resistance. Perfect for intricate tasks and everyday repairs, this screwdriver is an essential tool for both professionals and DIY enthusiasts seeking reliability and accuracy.
Durable chrome-vanadium steel blade for long-lasting performance
Pivoting head allows easy access to difficult angles
Ergonomic finger rest for improved control and guidance
Burnished tip ensures effective screw engagement and minimal slipping
Chromed blade body provides excellent corrosion resistance
Related links
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 141mm Overall
- SAM Precision Screwdriver 141mm Overall
- Wiha Screwdriver 40 mm Blade, 134mm Overall
