SAM Screwdriver, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 210-944
- Mfr. Part No.:
- 276-F-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 210-944
- Mfr. Part No.:
- 276-F-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 50mm | |
| Tip Width | 1 mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Plated Steel, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 50mm | ||
Tip Width 1 mm | ||
Overall Length 141mm | ||
Blade Material Chrome Plated Steel, Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
276-F-1
The SAM Outillage precision slotted screwdriver combines craftsmanship with functionality. Its chrome-vanadium steel blade and pivoting head enhance durability and manoeuvrability. Designed with a burnished tip and finger rest for superior control, this tool excels in precision tasks. Ideal for both professional and DIY use, it promises reliable performance and long-lasting quality.
Chrome-vanadium steel blade for durability and strength
Pivoting head allows for improved manoeuvrability
Finger rest provides precision and control during use
Burnished tip offers enhanced grip and accuracy
Corrosion-resistant chromed blade extends tool life
Related links
- SAM Screwdriver 141mm Overall
- SAM Precision Screwdriver 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
