SAM Precision Screwdriver, T20 mm Tip, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 210-955
- Mfr. Part No.:
- 276-T-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 210-955
- Mfr. Part No.:
- 276-T-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Precision | |
| Product Type | Screwdriver | |
| Tip Size | T20 mm | |
| Blade Length | 50mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | LRQA, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Precision | ||
Product Type Screwdriver | ||
Tip Size T20 mm | ||
Blade Length 50mm | ||
Overall Length 141mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals LRQA, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
276-T-20
The SAM Outillage single torque clutch able screwdriver offers precise torque control with automatic disengagement to prevent over-tightening. Its versatile design supports multiple socket types, making it ideal for repetitive tasks. Each tool is individually calibrated and comes with a certification for accuracy. Perfect for both industrial and DIY applications, it ensures reliable performance and efficiency.
Automatic disengagement prevents over-tightening
Versatile output accommodates 1/4 inch square or 6-flat sockets
Individual calibration certificates ensure precise torque
Suitable for both tightening and loosening tasks
Related links
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 141mm Overall
- Wera Precision Screwdriver 141mm Overall
