SAM Precision Screwdriver, T10 mm Tip, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 210-953
- Mfr. Part No.:
- 276-T-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 210-953
- Mfr. Part No.:
- 276-T-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Precision | |
| Product Type | Screwdriver | |
| Tip Size | T10 mm | |
| Blade Length | 50mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | LRQA, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Precision | ||
Product Type Screwdriver | ||
Tip Size T10 mm | ||
Blade Length 50mm | ||
Overall Length 141mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals LRQA, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
276-T-10
The SAM Outillage precision screwdriver is crafted for accuracy and ease of use. Its Torx head design and chrome-vanadium steel ensure durability and a secure fit. The pivoting head and ergonomic finger rest offer excellent manoeuvrability and control. Ideal for both professionals and DIY enthusiasts, this tool excels in tight spaces and delicate tasks.
Torx head design ensures a secure fit on various fasteners
Chrome-vanadium steel construction offers enhanced durability
Chrome-plated finish resists corrosion and wear
Pivoting head facilitates access to tight spaces
Finger rest provides precise control and guidance
Related links
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- Wiha Standard Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
