CK Screwdriver, PZD1 Tip, 80 mm Blade, 182mm Overall

Image representative of range

Subtotal (1 unit)*

€12.94

(exc. VAT)

€15.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.94

*price indicative

RS Stock No.:
796-245
Mfr. Part No.:
T49113-1
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Pozidriv

Product Type

Screwdriver

Tip Size

PZD1

Blade Length

80mm

Overall Length

182mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is a precision tool designed for effective screwdriving with user comfort in mind, featuring a PZD1 tip type for optimal performance in a variety of applications.

Tip type marking facilitates easy identification

Ergonomically shaped dual component handle enhances comfort and control

Long fine neck provides precise fingertip control

Ridges along the head increase grip for the final turn

Handle is injection moulded directly to the blade for superior durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy