CK Screwdriver, 75 mm Blade, 182mm Overall
- RS Stock No.:
- 796-232
- Mfr. Part No.:
- T49110-040
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.21 |
*price indicative
- RS Stock No.:
- 796-232
- Mfr. Part No.:
- T49110-040
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 4mm | |
| Blade Length | 75mm | |
| Tip Width | 0.8 mm | |
| Overall Length | 182mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 4mm | ||
Blade Length 75mm | ||
Tip Width 0.8 mm | ||
Overall Length 182mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision fastening tasks, featuring an ergonomically shaped handle that ensures comfort and control during use.
Tip type marking allows for easy identification
Ergonomically shaped dual component handle enhances comfort and safety
Long fine neck facilitates precise fingertip control
Ridges along the head provide extra grip during the final turn
Blade injection moulded directly to the handle ensures durability
