RS PRO Insulated, 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS Stock No.:
- 460-074
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.85
(exc. VAT)
€3.51
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.85 |
*price indicative
- RS Stock No.:
- 460-074
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 154mm | |
| Standards/Approvals | DIN IEC 60900(VDE0682-201):2019-04, IEC 60900:2004, IEC60900:2018 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 154mm | ||
Standards/Approvals DIN IEC 60900(VDE0682-201):2019-04, IEC 60900:2004, IEC60900:2018 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for use with the RS PRO Insulated Screwdriver Set and Handle. This versatile blade is ideal for professionals who require reliable and safe tools for electrical work. Its main benefit is providing insulation up to 1000V, ensuring user safety during electrical applications.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with electrical installations up to 1000 volts
Interchangeable Design: Allows for rapid exchange of blades without any special tools, enhancing efficiency
Zinc Phosphate Blade Finish: Provides durability and corrosion resistance for long-lasting use
Slotted Tip Type: Suitable for a wide range of applications, offering versatility in use
100 mm Blade Length: Offers precision and control in various tasks
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
Used with Insulated Screwdriver Set and Handle: Compatible with RS PRO models 2754082, 2754081, and 2754080
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insulated 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
