RS PRO Screwdriver, 1 Tip, 80 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-080
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.13 |
*price indicative
- RS Stock No.:
- 460-080
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | 1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC 60900:2004, IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size 1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC 60900:2004, IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for safe and efficient electrical work. With a VDE/1000V approval, it ensures safety when working with live circuits. The blade is ideal for use with the RS PRO Insulated Screwdriver Set and Handle, providing flexibility and convenience for various applications.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with live electrical circuits
Zinc Phosphate Blade Finish: Provides durability and resistance to corrosion
Interchangeable Blades: Allows rapid exchange without special tools, enhancing efficiency
Phillips Tip Type: Suitable for a wide range of screw types, increasing versatility
80 mm Blade Length: Offers precision and control in tight spaces
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
These blades are compatible with RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080) for enhanced usability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Square Socket Insulated 80 mm Blade VDE/1000V Approved
- Wera Insulated 80 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- Teng Tools Phillips 80 mm Blade VDE/1000V Approved, 131mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
