RS PRO Screwdriver, 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-078
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
In Stock
- 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.12 |
*price indicative
- RS Stock No.:
- 460-078
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04, IEC60900:2018 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04, IEC60900:2018 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for use with the RS PRO Insulated Screwdriver Set and Handle. This blade is ideal for professionals working in environments where electrical safety is paramount, offering reliable insulation up to 1000V. Its primary benefit is the ability to quickly and safely interchange blades without the need for additional tools.
Features and Benefits
VDE Approved Insulation: Ensures safety when working with electrical systems up to 1000V
Zinc Phosphate Blade Finish: Provides enhanced durability and resistance to corrosion
Slotted Tip Type: Suitable for a wide range of applications requiring precision
Rapid Blade Exchange: Allows for quick changes without special tools, increasing efficiency
Compatible with RS PRO Handles: Designed for use with specific RS PRO handles for optimal performance
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
Compatible Handles: RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insulated 154mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 154mm Overall
