Ega-Master Hexagon Screwdriver, 4.4 mm Tip, 60 mm Blade, 145mm Overall
- RS Stock No.:
- 593-783
- Mfr. Part No.:
- 76633
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.18 |
*price indicative
- RS Stock No.:
- 593-783
- Mfr. Part No.:
- 76633
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4.4 mm | |
| Blade Length | 60mm | |
| Overall Length | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4.4 mm | ||
Blade Length 60mm | ||
Overall Length 145mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Mastertork Screwdriver is made from chromium-molybdenum-vanadium steel. Its exclusive alloy provides 30% higher tightening torque compared to traditional screwdrivers, delivering superior strength and performance.
Oversized ergonomic
Anti slippery
Magnetic tip
Related links
- Ega-Master Hexagon Screwdriver 60 mm Blade, 145mm Overall
- Wera Screwdriver 25.5 mm Blade, 145mm Overall
- Wera Screwdriver 145mm Overall
- CK Screwdriver 145mm Overall
- Facom Slotted Screwdriver 145mm Overall
- Phoenix Contact Screwdriver 145mm Overall
- Wera Hexagon Screwdriver 145mm Overall
- Wera Hexagon Screwdriver 60 mm Blade, 130mm Overall
