Ega-Master Hexagon Screwdriver, 4.4 mm Tip, 60 mm Blade, 145mm Overall

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.18

*price indicative

RS Stock No.:
593-955
Mfr. Part No.:
76628
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Screwdriver Type

Standard

Product Type

Hexagon Screwdriver

Tip Size

4.4 mm

Blade Length

60mm

Overall Length

145mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Mastertork Screwdriver is made from chromium-molybdenum-vanadium steel. Its exclusive alloy provides 30% higher tightening torque compared to traditional screwdrivers, delivering superior strength and performance.

Oversized ergonomic

Anti slippery

Magnetic tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy