Wera Screwdriver, 1/4 in Tip, 25.5 mm Blade, 145mm Overall
- RS Stock No.:
- 256-299
- Mfr. Part No.:
- 05078670001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€28.91
(exc. VAT)
€35.56
(inc. VAT)
Limited stock
- 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.91 |
*price indicative
- RS Stock No.:
- 256-299
- Mfr. Part No.:
- 05078670001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Magnetic | |
| Product Type | Screwdriver | |
| Tip Size | 1/4 in | |
| Blade Length | 25.5mm | |
| Overall Length | 145mm | |
| Grip Style | Kraftform | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Magnetic | ||
Product Type Screwdriver | ||
Tip Size 1/4 in | ||
Blade Length 25.5mm | ||
Overall Length 145mm | ||
Grip Style Kraftform | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera bit holding screwdriver with intuitive ratchet functionality (36 teeth, 10° return angle) accelerates screw driving without repositioning the tool. The ergonomic Kraftform Plus handle prevents blisters and calluses. The magnetic bit holding screwdriver is designed for 1/4 inch hex bits, and the Rapidaptor quick release chuck allows fast bit changes. The strong permanent magnet securely holds the bits.
High working speed the ratchet mechanism allows to spin when screw driving
Ergonomic intuitive switching to clockwise or counter clockwise or position 0
Rapidaptor holder for rapid bit change
Related links
- Wera Screwdriver 145mm Overall
- Ega-Master Hexagon Screwdriver 60 mm Blade, 145mm Overall
- CK Screwdriver 145mm Overall
- Facom Slotted Screwdriver 145mm Overall
- Phoenix Contact Screwdriver 145mm Overall
- Wera Screwdriver 18 mm Blade, 120mm Overall
- Wera Screwdriver 60 mm Blade VDE/1000V Approved, 157mm Overall
- Bahco Spare Blade 50 mm Blade
