Wera Screwdriver, 75 mm Blade, 145mm Overall
- RS Stock No.:
- 127-1177
- Mfr. Part No.:
- 05008007001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.35 |
*price indicative
- RS Stock No.:
- 127-1177
- Mfr. Part No.:
- 05008007001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 145mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 145mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws
High quality Kraftform Plus screwdriver with electricians blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Slotted screwdriver -electricians blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
335 Screwdriver for slotted screws, 0.4 x 2.5 x 75 mm
Related links
- CK Screwdriver 145mm Overall
- Facom Slotted Screwdriver 145mm Overall
- Phoenix Contact Screwdriver 145mm Overall
- Wera Screwdriver 25.5 mm Blade, 145mm Overall
- Wera Screwdriver 112mm Overall
- Ega-Master Hexagon Screwdriver 60 mm Blade, 145mm Overall
- SAM Screwdriver 156.6mm Overall
- SAM Screwdriver 170mm Overall
