BETA Slotted Screwdriver, 125 mm Blade, 208mm Overall
- RS Stock No.:
- 616-572
- Mfr. Part No.:
- 1264 4X125
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.93
(exc. VAT)
€12.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.93 |
*price indicative
- RS Stock No.:
- 616-572
- Mfr. Part No.:
- 1264 4X125
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 125mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 208mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 125mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 208mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 233mm Overall
- BETA Slotted Screwdriver 244mm Overall
- BETA Slotted Screwdriver 240mm Overall
- BETA Slotted Screwdriver 234mm Overall
- BETA Slotted Screwdriver 327mm Overall
- BETA Slotted Screwdriver 175mm Overall
- BETA Slotted Screwdriver 200mm Overall
