Facom Screwdriver, 75 mm Blade, 75mm Overall
- RS Stock No.:
- 659-388
- Mfr. Part No.:
- BT2.5X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.82 |
*price indicative
- RS Stock No.:
- 659-388
- Mfr. Part No.:
- BT2.5X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 75mm | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 75mm | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Screwdriver features a strong bar-chrome silicon steel construction, providing durability and strength. It is chrome plated for long-lasting performance. The size marking is printed with high contrast for easy identification of the tip size and bar length. Additionally, it is colour coded with a 'core' for quick tip type identification.
Tip is CNC finished for a precise fit and extended lifespan
Shot blasted matt finish for improved grip
Round coated TPR grip that enhances grip, especially inder torque
Related links
- Facom Screwdriver 75mm Overall
- Facom Torx Screwdriver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
- Facom Torx Screwdriver 75 mm Blade, 75mm Overall
- Teng Tools Magnetic Bit Driver 75 mm Blade, 75mm Overall
- DeWALT Hexagon Nut Driver 75 mm Blade, 75mm Overall
