CK Screwdriver, 250 mm Blade, 345mm Overall
- RS Stock No.:
- 794-364
- Mfr. Part No.:
- T49125-03025
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 794-364
- Mfr. Part No.:
- T49125-03025
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 3mm | |
| Tip Width | 0.5 mm | |
| Blade Length | 250mm | |
| Overall Length | 345mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 3mm | ||
Tip Width 0.5 mm | ||
Blade Length 250mm | ||
Overall Length 345mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for effective and efficient screwdriving tasks. With its expertly engineered construction, it ensures reliable performance for both professionals and DIY enthusiasts.
Tip type marking allows for easy identification
Ergonomic dual component handle enhances comfort and control
Long fine neck provides precise fingertip control
Ridges along the head offer extra grip in the final turns
Blade injection moulded to the handle ensures durability
