CK Screwdriver, 250 mm Blade, 380mm Overall
- RS Stock No.:
- 794-326
- Mfr. Part No.:
- T4810 10
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.66 |
*price indicative
- RS Stock No.:
- 794-326
- Mfr. Part No.:
- T4810 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 10mm | |
| Tip Width | 1.6 mm | |
| Blade Length | 250mm | |
| Overall Length | 380mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 10mm | ||
Tip Width 1.6 mm | ||
Blade Length 250mm | ||
Overall Length 380mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an expertly designed tool with a shatter-resistant acetate handle, tailored for precision and comfort in screwdriving tasks. Its robust build ensures reliable performance across various applications.
Shatter-resistant acetate handle enhances durability
Large square shape design maximises torque for efficient use
Chrome plated toughened alloy steel blade increases strength
Precision machined tip ensures an EXACT screw fit without damage
Anti-roll flats prevent the screwdriver from rolling off surfaces
Overall length of 380 mm provides ample reach for various tasks
