CK Screwdriver, 250 mm Blade, 330mm Overall

Image representative of range

Subtotal (1 unit)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.17

*price indicative

RS Stock No.:
796-258
Mfr. Part No.:
T4975 10
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

4mm

Tip Width

0.8 mm

Blade Length

250mm

Overall Length

330mm

Handle Material

Acetate

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK HDComfort Instrument Screwdriver delivers precision and strength for various applications, featuring a shatter-resistant handle and chrome plated blade, ensuring both reliability and enhanced durability for efficient screwing tasks.

Shatter-resistant acetate handle enhances user safety and comfort

Large square handle design maximises torque for optimal performance

Chrome plated toughened alloy steel blade improves strength and durability

Precision machined tip ensures a perfect fit for screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy