CK Screwdriver, 250 mm Blade, 340mm Overall

Subtotal (1 unit)*

€9.69

(exc. VAT)

€11.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.69

*price indicative

RS Stock No.:
285-5131
Distrelec Article No.:
301-79-050
Mfr. Part No.:
T4725ESD 10
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Electronic Screwdriver

Product Type

Screwdriver

Tip Width

5 mm

Blade Length

250mm

Overall Length

340mm

ESD Safe

Yes

Blade Material

Steel

Grip Style

Ergonomic Tri-Lobe Handle

Standards/Approvals

IEC 61340 5.1 & 5.2, DIN ISO 2380

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK triton ESD screwdrivers feature an ergonomic tri-lobe handle design, prioritizing comfort and efficient torque delivery during use. Fully ESD compliant, they ensure safe utilization on sensitive electronic components, safeguarding against potential damage. Crafted with toughened alloy steel blades, these screwdrivers offer exceptional strength and durability, ensuring longevity in various applications. Their black anti-peel finish minimizes the risk of damage from flaking chrome, enhancing reliability.

Precision machined tip for an exact screw fit and damage free screw driving

According to DIN ISO 2380, IEC 61340 5.1 and 5.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy