CK Screwdriver, 75 mm Blade, 172mm Overall
- RS Stock No.:
- 275-5441
- Distrelec Article No.:
- 301-79-105
- Mfr. Part No.:
- T4880XES257
- Manufacturer:
- CK
Subtotal (1 unit)*
€11.12
(exc. VAT)
€13.68
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.12 |
*price indicative
- RS Stock No.:
- 275-5441
- Distrelec Article No.:
- 301-79-105
- Mfr. Part No.:
- T4880XES257
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Tip Width | 2.5 mm | |
| Overall Length | 172mm | |
| ESD Safe | Yes | |
| Blade Material | Steel, Alloy | |
| Grip Style | Ergonomic | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Tip Width 2.5 mm | ||
Overall Length 172mm | ||
ESD Safe Yes | ||
Blade Material Steel, Alloy | ||
Grip Style Ergonomic | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic ESD Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability and precision machined tip for an exact screw fit
Fully ESD compliant
Black anti-peel tips
