CK Screwdriver, 75 mm Blade, 145mm Overall
- RS Stock No.:
- 285-5130
- Distrelec Article No.:
- 301-79-049
- Mfr. Part No.:
- T4725ESD 03
- Manufacturer:
- CK
Subtotal (1 unit)*
€5.03
(exc. VAT)
€6.19
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.03 |
*price indicative
- RS Stock No.:
- 285-5130
- Distrelec Article No.:
- 301-79-049
- Mfr. Part No.:
- T4725ESD 03
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic Screwdriver | |
| Blade Length | 75mm | |
| Tip Width | 3 mm | |
| Overall Length | 145mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic Tri-Lobe Handle | |
| Standards/Approvals | IEC 61340 5.1 & 5.2, DIN ISO 2380 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic Screwdriver | ||
Blade Length 75mm | ||
Tip Width 3 mm | ||
Overall Length 145mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic Tri-Lobe Handle | ||
Standards/Approvals IEC 61340 5.1 & 5.2, DIN ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK triton ESD screwdrivers feature an ergonomic tri-lobe handle design, prioritizing comfort and efficient torque delivery during use. Fully ESD compliant, they ensure safe utilization on sensitive electronic components, safeguarding against potential damage. Crafted with toughened alloy steel blades, these screwdrivers offer exceptional strength and durability, ensuring longevity in various applications. Their black anti-peel finish minimizes the risk of damage from flaking chrome, enhancing reliability.
Precision machined tip for an exact screw fit and damage free screw driving
According to DIN ISO 2380, IEC 61340 5.1 and 5.2
