CK Screwdriver, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 796-226
- Mfr. Part No.:
- T4880XES08
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€17.12
(exc. VAT)
€21.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.12 |
*price indicative
- RS Stock No.:
- 796-226
- Mfr. Part No.:
- T4880XES08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 0.8mm | |
| Tip Width | 0.2 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | IEC 61340 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 0.8mm | ||
Tip Width 0.2 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Blade Material Alloy Steel | ||
Standards/Approvals IEC 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK ESD Screwdriver is an ergonomic tool designed for precision screwdriving tasks, particularly suitable for use on sensitive electronic components, ensuring safety and control during operation.
Ergonomic handle with a hollow rotating cap for easier use and precise control
Premium alloy steel blade offers exceptional strength and durability
Precision-machined tip ensures a perfect screw fit and prevents damage during use
Black anti-peel tips minimise the risk of deterioration and flaking chrome
