CK Screwdriver, 60 mm Blade, 157mm Overall

Image representative of range

Subtotal (1 unit)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.50

*price indicative

RS Stock No.:
796-227
Mfr. Part No.:
T4880XES12
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Precision

Tip Thickness

1.2mm

Blade Length

60mm

Tip Width

0.25 mm

Overall Length

157mm

ESD Safe

Yes

Blade Material

Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver offers precision and control for Electronic Assembly tasks. Designed for ESD compliance, it ensures safe handling of sensitive components while delivering exceptional performance in screwdriving applications.

Ergonomically designed handle with hollow rotating cap for easy use

Premium quality alloy steel blade ensures strength and durability

Precision machined tip provides an EXACT screw fit, preventing damage

Black anti-peel tips eliminate the risk of flaking chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy