CK Screwdriver, PZD2 Tip, 100 mm Blade, 270mm Overall
- RS Stock No.:
- 796-247
- Mfr. Part No.:
- T49113-2
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€15.27
(exc. VAT)
€18.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.27 |
*price indicative
- RS Stock No.:
- 796-247
- Mfr. Part No.:
- T49113-2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZD2 | |
| Blade Length | 100mm | |
| Overall Length | 270mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZD2 | ||
Blade Length 100mm | ||
Overall Length 270mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for comfort and control during use, perfect for a variety of screw-driving tasks. Its ergonomic handle and refined tip ensure optimal performance and reliable results.
Tip type marking for easy identification
Ergonomically shaped, dual-component handle for enhanced comfort
Long fine neck offers precise fingertip control
Ridges along the head provide extra grip
Handle moulded directly to the blade for durability
Related links
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 250 mm Blade, 360mm Overall
- CK Screwdriver 270mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 220mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
