Teng Tools Screwdriver, 120 mm Blade, 120mm Overall
- RS Stock No.:
- 809-656
- Mfr. Part No.:
- 2912514
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.24 |
*price indicative
- RS Stock No.:
- 809-656
- Mfr. Part No.:
- 2912514
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Mini | |
| Blade Length | 120mm | |
| Overall Length | 120mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Mini | ||
Blade Length 120mm | ||
Overall Length 120mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver blade offers the versatility of a double-ended design, featuring PZ0 and PZ1 tips, making it Ideal for various fastening tasks.
Country of origin is Taiwan, ensuring high-quality craftsmanship
Product type is mini screwdrivers, perfect for Compact applications
Barcode 5020385111493 facilitates easy stock tracking
Tariff code Europe 8207903000 for international trade compliance
Related links
- Teng Tools Mini 120mm Overall
- PB SWISS TOOLS Torx Screwdriver 120mm Overall
- DeWALT Nut Driver 120mm Overall
- Teng Tools Phillips 50 mm Blade, 120mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120mm Overall
- Staubli Nut Driver 125 mm Blade, 120mm Overall
- Facom Standard 120mm Overall
- Wera Magnetic 18 mm Blade, 120mm Overall
