Teng Tools Screwdriver, 120 mm Blade, 120mm Overall

Image representative of range

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.24

*price indicative

RS Stock No.:
809-658
Mfr. Part No.:
2912535
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Mini

Product Type

Screwdriver

Blade Length

120mm

Insulation

Non-insulated

Overall Length

120mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools mini screwdriver blade serves as a versatile tool designed for a variety of screwdriving tasks, featuring a dual-ended PZ0 and PZ1 configuration for enhanced functionality.

Manufactured in Taiwan, ensuring quality and reliability

Compact design with a net weight of just 11 grams for easy handling

Length of 120 mm allows for access to tight spaces

Hexagon shaft type provides a secure fit for various applications

Tip features Pozi design for effective torque transmission

No tethering facility, simplifying its use in straightforward tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy