Teng Tools Screwdriver, 120 mm Blade, 120mm Overall

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
809-660
Mfr. Part No.:
2912539
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Mini

Product Type

Screwdriver

Blade Length

120mm

Overall Length

120mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools mini screwdriver blade is designed for precision tasks with its double-ended feature, accommodating both TX9 and TX10 sizes for versatile use in various applications.

Country of origin: Taiwan ensures high-quality workmanship

Product type is versatile, catering to mini screwdriver needs

Dimensions include a net weight of 11g for easy handling

Length of 120 mm provides sufficient reach for intricate tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy